
97R02ST | |
|---|---|
DigiKey Part Number | GH1374-ND |
Manufacturer | |
Manufacturer Product Number | 97R02ST |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.148" (3.77mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 10 | 98,37500 Kč | 983,75 Kč |
| 25 | 91,13000 Kč | 2 278,25 Kč |
| 125 | 79,84824 Kč | 9 981,03 Kč |
| 250 | 75,64540 Kč | 18 911,35 Kč |
| 500 | 71,85804 Kč | 35 929,02 Kč |
| 1 000 | 68,47799 Kč | 68 477,99 Kč |
| 2 500 | 64,60584 Kč | 161 514,60 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |


