




KAN1102RT | |
|---|---|
DigiKey Part Number | EG4457-ND |
Manufacturer | |
Manufacturer Product Number | KAN1102RT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.063" (1.60mm) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.148" (3.77mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 57,14400 Kč | 571,44 Kč |
| 25 | 52,97280 Kč | 1 324,32 Kč |
| 125 | 46,34096 Kč | 5 792,62 Kč |
| 250 | 43,82992 Kč | 10 957,48 Kč |
| 500 | 41,54790 Kč | 20 773,95 Kč |
| 1 000 | 39,49573 Kč | 39 495,73 Kč |
| 2 500 | 37,12604 Kč | 92 815,10 Kč |
| 5 000 | 35,57932 Kč | 177 896,60 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |


