



XN2A-1470 | |
|---|---|
DigiKey Part Number | OR1021-ND |
Manufacturer | |
Manufacturer Product Number | XN2A-1470 |
Description | CONN PLUG 4POS IDC 20-28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Spring Clamp Gold 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 20-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 162,96500 Kč | 1 629,65 Kč |
| 25 | 156,67040 Kč | 3 916,76 Kč |
| 90 | 148,25989 Kč | 13 343,39 Kč |
| 180 | 143,89578 Kč | 25 901,24 Kč |
| 270 | 141,40130 Kč | 38 178,35 Kč |
| 540 | 137,23865 Kč | 74 108,87 Kč |
| 1 080 | 133,19654 Kč | 143 852,26 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |





