
XN2D-1471 | |
|---|---|
DigiKey Part Number | OR1027-ND |
Manufacturer | |
Manufacturer Product Number | XN2D-1471 |
Description | CONN RCPT 4POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XN2D-1471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.512" (13.00mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | - | |
Voltage Rating | 32VDC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 106,30040 Kč | 2 657,51 Kč |
| 90 | 100,59444 Kč | 9 053,50 Kč |
| 180 | 97,63606 Kč | 17 574,49 Kč |
| 270 | 95,94452 Kč | 25 905,02 Kč |
| 540 | 93,11991 Kč | 50 284,75 Kč |
| 1 080 | 90,37753 Kč | 97 607,73 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


