16 (4 x 4 Ports) Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN2D-4471

DigiKey Part Number
OR1031-ND
Manufacturer
Manufacturer Product Number
XN2D-4471
Description
CONN RCPT 16POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 (4 x 4 Ports) Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
4
Row Spacing - Mating
0.256" (6.50mm)
Mounting Type
Through Hole
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.512" (13.00mm)
Contact Length - Post
0.130" (3.30mm)
Operating Temperature
-30°C ~ 75°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
32VDC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,64000 Kč219,64 Kč
10198,91400 Kč1 989,14 Kč
25191,22440 Kč4 780,61 Kč
54184,98463 Kč9 989,17 Kč
108179,54065 Kč19 390,39 Kč
270172,58567 Kč46 598,13 Kč
540167,50259 Kč90 451,40 Kč
1 026163,19641 Kč167 439,52 Kč
Manufacturers Standard Package
Unit Price without VAT:219,64000 Kč
Unit Price with VAT:265,76440 Kč