



XN2B-1470 | |
|---|---|
DigiKey Part Number | OR1025-ND |
Manufacturer | |
Manufacturer Product Number | XN2B-1470 |
Description | CONN RCPT 4POS IDC 20-28AWG GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Spring Clamp Gold 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Spring Clamp | |
Wire Type | Discrete | |
Wire Gauge | 20-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 185,85300 Kč | 1 858,53 Kč |
| 25 | 178,67600 Kč | 4 466,90 Kč |
| 90 | 169,07822 Kč | 15 217,04 Kč |
| 180 | 164,10172 Kč | 29 538,31 Kč |
| 270 | 161,25763 Kč | 43 539,56 Kč |
| 540 | 156,50898 Kč | 84 514,85 Kč |
| 1 080 | 151,89875 Kč | 164 050,65 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |


