
SM06-EB10 | |
|---|---|
DigiKey Part Number | Z8854-ND |
Manufacturer | |
Manufacturer Product Number | SM06-EB10 |
Description | SM06-EB10, EYE BOLT SS, 8-PAK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Eye Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Eye Bolt | |
For Use With/Related Products | ER6022 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,99000 Kč | 1 073,99 Kč |
| 5 | 936,80800 Kč | 4 684,04 Kč |
| 10 | 883,19200 Kč | 8 831,92 Kč |
| 25 | 816,90280 Kč | 20 422,57 Kč |
| 50 | 769,98520 Kč | 38 499,26 Kč |
| 100 | 725,66510 Kč | 72 566,51 Kč |
| Unit Price without VAT: | 1 073,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,52790 Kč |













