
XER1022-011C3L | |
|---|---|
DigiKey Part Number | 44506-6600-ND |
Manufacturer | |
Manufacturer Product Number | XER1022-011C3L |
Description | CABLE PULL SWITCH 1NC 5A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC), 7A (DC) | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 30V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 80°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 496,48000 Kč | 41 496,48 Kč |
| Unit Price without VAT: | 41 496,48000 Kč |
|---|---|
| Unit Price with VAT: | 50 210,74080 Kč |















