Cable Pull Switch 6PST-4NC/2NO 6A (AC), 2.5A (DC) 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1032-042NEL

DigiKey Part Number
Z3873-ND
Manufacturer
Manufacturer Product Number
ER1032-042NEL
Description
CABLE PULL SWITCH 6PST 6A 120V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 6PST-4NC/2NO 6A (AC), 2.5A (DC) 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 2.5A (DC)
Manufacturer
Omron Automation and Safety
Voltage Rating - AC
120V
Series
Voltage Rating - DC
24V
Packaging
Bulk
Features
Push Button Emergency Stop Switch
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
6PST-4NC/2NO
Operating Temperature
-25°C ~ 80°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 841,72000 Kč18 841,72 Kč
516 429,84400 Kč82 149,22 Kč
1015 486,02500 Kč154 860,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18 841,72000 Kč
Unit Price with VAT:22 798,48120 Kč