
S8FS-G60024CD | |
|---|---|
DigiKey Part Number | Z7858-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G60024CD |
Description | AC/DC DIN RAIL SUPPLY 24V 600W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 27A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G60024CD Models |
Category | Power (Watts) 600W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 7.48" L x 1.66" W x 4.02" H (170.0mm x 42.2mm x 102.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UL |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 27A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 766,36000 Kč | 6 766,36 Kč |
| 10 | 5 947,09200 Kč | 59 470,92 Kč |
| 25 | 5 649,36280 Kč | 141 234,07 Kč |
| Unit Price without VAT: | 6 766,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 187,29560 Kč |








