


DSL240PS12-I | |
|---|---|
DigiKey Part Number | 1470-2516-ND |
Manufacturer | |
Manufacturer Product Number | DSL240PS12-I |
Description | AC/DC DIN RAIL SUPPLY 12V 192W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 16A |
Datasheet | Datasheet |
EDA/CAD Models | DSL240PS12-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 192W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 823,38000 Kč | 5 823,38 Kč |
| 5 | 5 648,71400 Kč | 28 243,57 Kč |
| 10 | 5 474,01100 Kč | 54 740,11 Kč |
| 25 | 5 241,13440 Kč | 131 028,36 Kč |
| 100 | 4 891,71510 Kč | 489 171,51 Kč |
| Unit Price without VAT: | 5 823,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 046,28980 Kč |








