



R99-12 FOR G3NA | |
|---|---|
DigiKey Part Number | Z2251-ND |
Manufacturer | |
Manufacturer Product Number | R99-12 FOR G3NA |
Description | MOUNTING PLATE ONE TOUCH G3NA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket, Plate G3NA Series |
Datasheet | Datasheet |
EDA/CAD Models | R99-12 FOR G3NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket, Plate | |
For Use With/Related Products | G3NA Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,44000 Kč | 1 002,44 Kč |
| 10 | 892,83500 Kč | 8 928,35 Kč |
| 25 | 852,53560 Kč | 21 313,39 Kč |
| 50 | 823,23500 Kč | 41 161,75 Kč |
| 100 | 794,92550 Kč | 79 492,55 Kč |
| 250 | 758,96768 Kč | 189 741,92 Kč |
| Unit Price without VAT: | 1 002,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,95240 Kč |





