



G3NA-275B-UTU-2 AC100-240 | |
|---|---|
DigiKey Part Number | Z7486-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-275B-UTU-2 AC100-240 |
Description | SSR RELAY SPST-NO 75A 19-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Mfr | Voltage - Load 19 V ~ 264 V |
Series | Load Current 75 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 885,97000 Kč | 2 885,97 Kč |
| 10 | 2 569,71400 Kč | 25 697,14 Kč |
| 25 | 2 453,55760 Kč | 61 338,94 Kč |
| 50 | 2 369,14560 Kč | 118 457,28 Kč |
| Unit Price without VAT: | 2 885,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 492,02370 Kč |


