Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
G3NE-220T-US DC5
G3NE-220T-US DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3NE-220T-US DC5

DigiKey Part Number
Z178-ND
Manufacturer
Manufacturer Product Number
G3NE-220T-US DC5
Description
SSR RELAY SPST-NO 20A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NE-220T-US DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 6VDC
Voltage - Load
75 V ~ 264 V
Load Current
20 A
Termination Style
Quick Connect - 0.110"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1779,87000 Kč779,87 Kč
10694,63500 Kč6 946,35 Kč
25663,28480 Kč16 582,12 Kč
50640,49360 Kč32 024,68 Kč
100618,47510 Kč61 847,51 Kč
Manufacturers Standard Package
Unit Price without VAT:779,87000 Kč
Unit Price with VAT:943,64270 Kč