



G3NE-205T-US DC24 | |
|---|---|
DigiKey Part Number | Z7501-ND |
Manufacturer | |
Manufacturer Product Number | G3NE-205T-US DC24 |
Description | SSR RELAY SPST-NO 5A 75-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NE-205T-US DC24 Models |
Category | Voltage - Input 19.2 ~ 28.8VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Quick Connect - 0.110"/0.250" |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,66000 Kč | 716,66 Kč |
| 10 | 638,31800 Kč | 6 383,18 Kč |
| 25 | 609,50480 Kč | 15 237,62 Kč |
| 50 | 588,56980 Kč | 29 428,49 Kč |
| 100 | 568,33820 Kč | 56 833,82 Kč |
| 250 | 542,63788 Kč | 135 659,47 Kč |
| Unit Price without VAT: | 716,66000 Kč |
|---|---|
| Unit Price with VAT: | 867,15860 Kč |


