



NX1P2-9024DT1 | |
|---|---|
DigiKey Part Number | Z8208-ND |
Manufacturer | |
Manufacturer Product Number | NX1P2-9024DT1 |
Description | CONTROL LOGIC 14 IN 10 OUT 24VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Solid State | |
Expandable | 8 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, Option Cards Available | |
Memory Size | 32KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | SYSMAC Studio | |
Approval Agency | CE, cULus, Lloyd | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 543,12000 Kč | 32 543,12 Kč |
| Unit Price without VAT: | 32 543,12000 Kč |
|---|---|
| Unit Price with VAT: | 39 377,17520 Kč |










