Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module DIN Rail
NX-OD5256
NX-OD5256

NX-OD5256

DigiKey Part Number
Z9878-ND
Manufacturer
Manufacturer Product Number
NX-OD5256
Description
OUTPUT MODULE 16 SOLID STATE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-OD5256 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.154 lb (69.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 1 823
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 730,98000 Kč5 730,98 Kč
105 102,57700 Kč51 025,77 Kč
254 871,77120 Kč121 794,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5 730,98000 Kč
Unit Price with VAT:6 934,48580 Kč