



NX-PF0730 | |
|---|---|
DigiKey Part Number | 236-NX-PF0730-ND |
Manufacturer | |
Manufacturer Product Number | NX-PF0730 |
Description | POWER SUPPLY MODULE 5-24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 687,11000 Kč | 2 687,11 Kč |
| 10 | 2 227,57300 Kč | 22 275,73 Kč |
| 25 | 2 080,44840 Kč | 52 011,21 Kč |
| 50 | 1 982,90000 Kč | 99 145,00 Kč |
| 100 | 1 896,68210 Kč | 189 668,21 Kč |
| Unit Price without VAT: | 2 687,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 251,40310 Kč |










