
NX-ID5342 | |
|---|---|
DigiKey Part Number | Z7979-ND |
Manufacturer | |
Manufacturer Product Number | NX-ID5342 |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-ID5342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 527,59000 Kč | 4 527,59 Kč |
| 10 | 4 031,25900 Kč | 40 312,59 Kč |
| 25 | 3 848,94160 Kč | 96 223,54 Kč |
| 50 | 3 716,45280 Kč | 185 822,64 Kč |
| Unit Price without VAT: | 4 527,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 478,38390 Kč |




