



NX1W-MAB221 | |
|---|---|
DigiKey Part Number | Z8214-ND |
Manufacturer | |
Manufacturer Product Number | NX1W-MAB221 |
Description | OPT I/O NX SERIES ANALOG INPUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O NX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | NX Series | |
Specifications | Analog Input (2), Analog Output (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 585,53000 Kč | 7 585,53 Kč |
| Unit Price without VAT: | 7 585,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 178,49130 Kč |


