Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module DIN Rail
NX-DA2203
NX-DA2203

NX-DA2203

DigiKey Part Number
Z9868-ND
Manufacturer
Manufacturer Product Number
NX-DA2203
Description
OUTPUT MODULE 2 ANALOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-DA2203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus, C-Tick, KC, Lloyd, NK
Weight
0.154 lb (69.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 274,83000 Kč6 274,83 Kč
105 586,53900 Kč55 865,39 Kč
255 333,80280 Kč133 345,07 Kč
Manufacturers Standard Package
Unit Price without VAT:6 274,83000 Kč
Unit Price with VAT:7 592,54430 Kč