MFR Recommended

NE0A-SCPU01 VER1.0 | |
|---|---|
DigiKey Part Number | NE0A-SCPU01VER1.0-ND |
Manufacturer | |
Manufacturer Product Number | NE0A-SCPU01 VER1.0 |
Description | CONTROL SAFETY GEN PURPOSE 24V |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NE0A-SCPU01 VER1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Controller Type | General Purpose | |
Number of Inputs and Type | 12 - Digital | |
Safety Outputs and Type | Solid State (6) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | Test Output | |
Approval Agency | CE, CSA, cULus, S-Mark, TUV, UL | |
Weight | 0.97 lb (439.98 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 622,02000 Kč | 55 622,02 Kč |
| Unit Price without VAT: | 55 622,02000 Kč |
|---|---|
| Unit Price with VAT: | 67 302,64420 Kč |









