Machine Safety Controller General Purpose Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Machine Safety Controller General Purpose Supply DIN Rail
NX-SL5500
NX-SL5500

NX-SL5500

DigiKey Part Number
236-NX-SL5500-ND
Manufacturer
Manufacturer Product Number
NX-SL5500
Description
SAFETY CPU CIP 127 CONN 2MB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Features
-
Approval Agency
CSA, EAC, KC, NK, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167 402,53000 Kč67 402,53 Kč
Manufacturers Standard Package
Unit Price without VAT:67 402,53000 Kč
Unit Price with VAT:81 557,06130 Kč