



NX-EIC202 | |
|---|---|
DigiKey Part Number | 236-NX-EIC202-ND |
Manufacturer | |
Manufacturer Product Number | NX-EIC202 |
Description | COMMUNICATIONS MODULE 5-24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | C-tick, cULus, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 292,57000 Kč | 13 292,57 Kč |
| 10 | 11 195,60900 Kč | 111 956,09 Kč |
| Unit Price without VAT: | 13 292,57000 Kč |
|---|---|
| Unit Price with VAT: | 16 084,00970 Kč |





