
MY4IN-D2-GS-R DC24 | |
|---|---|
DigiKey Part Number | 236-MY4IN-D2-GS-RDC24-ND |
Manufacturer | |
Manufacturer Product Number | MY4IN-D2-GS-R DC24 |
Description | RELAY GEN PURPOSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1500VA, 1320W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Diode, Latching Lever, Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,62000 Kč | 610,62 Kč |
| 10 | 543,93200 Kč | 5 439,32 Kč |
| 25 | 519,39800 Kč | 12 984,95 Kč |
| 50 | 501,56240 Kč | 25 078,12 Kč |
| 100 | 484,32310 Kč | 48 432,31 Kč |
| 250 | 462,42636 Kč | 115 606,59 Kč |
| Unit Price without VAT: | 610,62000 Kč |
|---|---|
| Unit Price with VAT: | 738,85020 Kč |


