

LY1N-D2 DC24 | |
|---|---|
DigiKey Part Number | Z6255-ND |
Manufacturer | |
Manufacturer Product Number | LY1N-D2 DC24 |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY1N-D2 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,34000 Kč | 490,34 Kč |
| 10 | 436,80500 Kč | 4 368,05 Kč |
| 25 | 417,10840 Kč | 10 427,71 Kč |
| 50 | 402,78140 Kč | 20 139,07 Kč |
| 100 | 388,94190 Kč | 38 894,19 Kč |
| 250 | 371,36140 Kč | 92 840,35 Kč |
| 500 | 358,58470 Kč | 179 292,35 Kč |
| Unit Price without VAT: | 490,34000 Kč |
|---|---|
| Unit Price with VAT: | 593,31140 Kč |







