
PTF-08-PU | |
---|---|
DigiKey Part Number | 236-PTF-08-PU-ND |
Manufacturer | |
Manufacturer Product Number | PTF-08-PU |
Description | LY RELAY SOCKET, PUSH-IN TERMINA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | LY Series, SPDT/DPDT | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 304,95000 Kč | 304,95 Kč |
10 | 271,58200 Kč | 2 715,82 Kč |
25 | 259,35000 Kč | 6 483,75 Kč |
50 | 250,45160 Kč | 12 522,58 Kč |
100 | 241,84880 Kč | 24 184,88 Kč |
250 | 230,92388 Kč | 57 730,97 Kč |
500 | 222,98306 Kč | 111 491,53 Kč |
Unit Price without VAT: | 304,95000 Kč |
---|---|
Unit Price with VAT: | 368,98950 Kč |