
K3HB-VLC 24VAC/VDC | |
|---|---|
DigiKey Part Number | K3HB-VLC24VAC/VDC-ND |
Manufacturer | |
Manufacturer Product Number | K3HB-VLC 24VAC/VDC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3HB-VLC 24VAC/VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | ±199.99mVDC | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 5, 5 | |
Display Characters - Height | 0.560" (14.20mm), 0.192" (4.90mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Option Cards Available | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 501,72000 Kč | 15 501,72 Kč |
| Unit Price without VAT: | 15 501,72000 Kč |
|---|---|
| Unit Price with VAT: | 18 757,08120 Kč |






