
K33-L2E | |
|---|---|
DigiKey Part Number | K33-L2E-ND |
Manufacturer | |
Manufacturer Product Number | K33-L2E |
Description | OPTION CARD OUTPUT SENS PWR VOLT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output/Sensor Power Process Voltage Output, 5VDC @ 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output/Sensor Power | |
For Use With/Related Products | K3HB-V Series | |
Specifications | Process Voltage Output, 5VDC @ 100mA | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 418,67000 Kč | 9 418,67 Kč |
| Unit Price without VAT: | 9 418,67000 Kč |
|---|---|
| Unit Price with VAT: | 11 396,59070 Kč |



