
K34-DRT | |
|---|---|
DigiKey Part Number | K34-DRT-ND |
Manufacturer | |
Manufacturer Product Number | K34-DRT |
Description | OPTION CARD COMM K3HB DIVICENET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications Devicenet, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | K3HB Series | |
Specifications | Devicenet, 24VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 263,12000 Kč | 11 263,12 Kč |
| Unit Price without VAT: | 11 263,12000 Kč |
|---|---|
| Unit Price with VAT: | 13 628,37520 Kč |









