F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3HB-PPB 24VAC/VDC

DigiKey Part Number
K3HB-PPB24VAC/VDC-ND
Manufacturer
Manufacturer Product Number
K3HB-PPB 24VAC/VDC
Description
COUNTER LCD 5 CHAR 24V PANEL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Time Counter 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Time Counter
Operating Mode
Up
Count Rate
50kHz
Time Format
-
Number of Characters Per Row
5, 5
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.560" (14.20mm), 0.192" (4.90mm)
Input Type
No Voltage
Output Type
Option Cards Available
Voltage - Supply
24VAC/DC
Reset
External
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 008,07000 Kč17 008,07 Kč
Manufacturers Standard Package
Unit Price without VAT:17 008,07000 Kč
Unit Price with VAT:20 579,76470 Kč