F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3HB-XVD-T23 100-240 VAC

DigiKey Part Number
K3HB-XVD-T23100-240VAC-ND
Manufacturer
Manufacturer Product Number
K3HB-XVD-T23 100-240 VAC
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K3HB-XVD-T23 100-240 VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
±199.99VDC
Display Type
LCD - Dual Color Characters, Backlight
Number of Characters Per Row
5, 5
Display Characters - Height
0.560" (14.20mm), 0.192" (4.90mm)
Output Type
Solid State (5)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input
Operating Temperature
-10°C ~ 55°C
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 493,22000 Kč21 493,22 Kč
Manufacturers Standard Package
Unit Price without VAT:21 493,22000 Kč
Unit Price with VAT:26 006,79620 Kč