
K33-FLK1B | |
|---|---|
DigiKey Part Number | K33-FLK1B-ND |
Manufacturer | |
Manufacturer Product Number | K33-FLK1B |
Description | OPTION CARD COMM SENS PWR RS232C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications/Sensor Power RS-232C, 10VDC @ 100mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Communications/Sensor Power | |
For Use With/Related Products | K3HB-V Series | |
Specifications | RS-232C, 10VDC @ 100mA | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 568,93000 Kč | 5 568,93 Kč |
| Unit Price without VAT: | 5 568,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 738,40530 Kč |



