AC Output Module Output Module 2A 75 ~ 264VAC Output 5 ~ 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 2A 75 ~ 264VAC Output 5 ~ 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3R-OA202SZN-UTU DC5-24

DigiKey Part Number
Z7540-ND
Manufacturer
Manufacturer Product Number
G3R-OA202SZN-UTU DC5-24
Description
AC OUTPUT MODULE 2A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 75 ~ 264VAC Output 5 ~ 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Output Module
Color
Black
Style
QC
Voltage - Input
5 ~ 24VDC
Current - Input
15 mA
Voltage - Output
75 ~ 264VAC
Current - Output
2A
Turn On Time
1/2 Cycle + 1ms
Turn Off Time
1/2 Cycle + 1ms
Features
Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 195,00000 Kč1 195,00 Kč
101 064,13700 Kč10 641,37 Kč
251 016,09320 Kč25 402,33 Kč
50981,16520 Kč49 058,26 Kč
100947,41930 Kč94 741,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 195,00000 Kč
Unit Price with VAT:1 445,95000 Kč