DC Output Module Output Module 2A 4 ~ 60VDC Output 5 ~ 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 2A 4 ~ 60VDC Output 5 ~ 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3R-ODX02SN-UTU DC5-24

DigiKey Part Number
Z6323-ND
Manufacturer
Manufacturer Product Number
G3R-ODX02SN-UTU DC5-24
Description
DC OUTPUT MODULE 2A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 2A 4 ~ 60VDC Output 5 ~ 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Black
Style
QC
Voltage - Input
5 ~ 24VDC
Current - Input
8 mA
Voltage - Output
4 ~ 60VDC
Current - Output
2A
Turn On Time
1ms
Turn Off Time
2ms
Features
Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Factory Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 032,26000 Kč1 032,26 Kč
10919,33400 Kč9 193,34 Kč
25877,82560 Kč21 945,64 Kč
50847,65560 Kč42 382,78 Kč
100818,50620 Kč81 850,62 Kč
250781,47752 Kč195 369,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,26000 Kč
Unit Price with VAT:1 249,03460 Kč