General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-SND-DC24(S)

DigiKey Part Number
Z2951-ND
Manufacturer
Manufacturer Product Number
G2R-1-SND-DC24(S)
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
4400VA, 1250W
Coil Current
21.6 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
15 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 163
Factory Stock: 18 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,04000 Kč409,04 Kč
10364,39900 Kč3 643,99 Kč
25347,97880 Kč8 699,47 Kč
50336,03100 Kč16 801,55 Kč
100324,49050 Kč32 449,05 Kč
250309,82548 Kč77 456,37 Kč
500299,16732 Kč149 583,66 Kč
Manufacturers Standard Package
Unit Price without VAT:409,04000 Kč
Unit Price with VAT:494,93840 Kč