Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G70A-ZOC16-4 DC24

DigiKey Part Number
Z9514-ND
Manufacturer
Manufacturer Product Number
G70A-ZOC16-4 DC24
Description
RELAY BLOCK 10AMP OUT BASE PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
G70A-ZOC16-4 DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
16
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Multiple Series
Features
Diode
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 732,23000 Kč8 732,23 Kč
107 774,21600 Kč77 742,16 Kč
257 422,40680 Kč185 560,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 732,23000 Kč
Unit Price with VAT:10 565,99830 Kč