
E58-CIFQ1 | |
|---|---|
DigiKey Part Number | Z11197-ND |
Manufacturer | |
Manufacturer Product Number | E58-CIFQ1 |
Description | CABLE USB-SERIAL CONVERSION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly EJ1, E5CN, E5AN, E5EN |
Datasheet | Datasheet |
EDA/CAD Models | E58-CIFQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | EJ1, E5CN, E5AN, E5EN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 103,07000 Kč | 6 103,07 Kč |
| 10 | 5 526,02300 Kč | 55 260,23 Kč |
| 25 | 5 311,78000 Kč | 132 794,50 Kč |
| Unit Price without VAT: | 6 103,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 384,71470 Kč |







