
EJ1N-TC4B-QQ | |
|---|---|
DigiKey Part Number | EJ1N-TC4B-QQ-ND |
Manufacturer | |
Manufacturer Product Number | EJ1N-TC4B-QQ |
Description | CONTROL TEMP/PROC VOLT OUT DIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EJ1N-TC4B-QQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Voltage (External SSR) (4) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (CompoWay/F, Modbus) | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Ingress Protection | IP20 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 082,64000 Kč | 18 082,64 Kč |
| Unit Price without VAT: | 18 082,64000 Kč |
|---|---|
| Unit Price with VAT: | 21 879,99440 Kč |






