
E5CN-HC2MD-W-500 AC/DC24 | |
|---|---|
DigiKey Part Number | E5CN-HC2MD-W-500AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | E5CN-HC2MD-W-500 AC/DC24 |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.433" (11.00mm), 0.256" (6.50mm) |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Analog, Relay (2) | Features Option Cards Available |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications Option Cards Available | Weight 0.331 lb (150.14 g) |
Number of Characters Per Row 5, 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 983,47000 Kč | 15 983,47 Kč |
| Unit Price without VAT: | 15 983,47000 Kč |
|---|---|
| Unit Price with VAT: | 19 339,99870 Kč |















