Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1N-TC2A-QNHB

DigiKey Part Number
EJ1N-TC2A-QNHB-ND
Manufacturer
Manufacturer Product Number
EJ1N-TC2A-QNHB
Description
CONTROL TEMP/PROC SS/VOLT OUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
EJ1N-TC2A-QNHB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Solid State (2), Voltage (External SSR) (2)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (CompoWay/F, Modbus)
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
Event Input, Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.397 lb (180.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 255,32000 Kč17 255,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17 255,32000 Kč
Unit Price with VAT:20 878,93720 Kč