
D4N-112G | |
|---|---|
DigiKey Part Number | SW1459-ND |
Manufacturer | |
Manufacturer Product Number | D4N-112G |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-112G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 459gf | |
Release Force | 41gf | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | 14° | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,00000 Kč | 993,00 Kč |
| 10 | 822,15600 Kč | 8 221,56 Kč |
| 25 | 762,61360 Kč | 19 065,34 Kč |
| 50 | 720,42460 Kč | 36 021,23 Kč |
| 100 | 680,54100 Kč | 68 054,10 Kč |
| 250 | 633,08972 Kč | 158 272,43 Kč |
| Unit Price without VAT: | 993,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,53000 Kč |





