
D4V-8108Z-N | |
|---|---|
DigiKey Part Number | 236-D4V-8108Z-N-ND |
Manufacturer | |
Manufacturer Product Number | D4V-8108Z-N |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 800gf |
Part Status Active | Release Force 50gf |
Circuit SPDT | Pretravel 20° |
Switch Function On-Mom | Differential Travel 10° |
Current Rating (Amps) 5A (AC/DC) | Overtravel 75° |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 300,000 Cycles |
Actuator Type Side Rotary, Adjustable Roller | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,09000 Kč | 957,09 Kč |
| 10 | 792,36000 Kč | 7 923,60 Kč |
| 25 | 734,98040 Kč | 18 374,51 Kč |
| 50 | 694,32400 Kč | 34 716,20 Kč |
| 100 | 655,88510 Kč | 65 588,51 Kč |
| 250 | 608,52204 Kč | 152 130,51 Kč |
| Unit Price without VAT: | 957,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,07890 Kč |


