Image for D4V-8108SZ-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4V-8108SZ-N

DigiKey Part Number
236-D4V-8108SZ-N-ND
Manufacturer
Manufacturer Product Number
D4V-8108SZ-N
Description
SWITCH LIMIT ADJUSTABLE ROLLER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
800gf
Part Status
Active
Release Force
50gf
Circuit
SPDT
Pretravel
20°
Switch Function
On-Mom
Differential Travel
10°
Current Rating (Amps)
5A (AC/DC)
Overtravel
75°
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
300,000 Cycles
Actuator Type
Side Rotary, Adjustable Roller
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 010,42000 Kč1 010,42 Kč
10836,43400 Kč8 364,34 Kč
25775,86760 Kč19 396,69 Kč
50732,94780 Kč36 647,39 Kč
100692,37130 Kč69 237,13 Kč
250644,90064 Kč161 225,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,42000 Kč
Unit Price with VAT:1 222,60820 Kč