
WLCA2-2NTC-N | |
|---|---|
DigiKey Part Number | 236-WLCA2-2NTC-N-ND |
Manufacturer | |
Manufacturer Product Number | WLCA2-2NTC-N |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1360gf | |
Release Force | 120gf | |
Operating Position | - | |
Pretravel | 20° | |
Differential Travel | 10° | |
Overtravel | 70° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -40°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 326,92000 Kč | 3 326,92 Kč |
| 10 | 2 754,24500 Kč | 27 542,45 Kč |
| 25 | 2 554,60840 Kč | 63 865,21 Kč |
| 50 | 2 413,09440 Kč | 120 654,72 Kč |
| Unit Price without VAT: | 3 326,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 025,57320 Kč |




