Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-9B31

DigiKey Part Number
Z8118-ND
Manufacturer
Manufacturer Product Number
D4N-9B31
Description
SWITCH SNAP ACT DPST-NC 3A 240V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-9B31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
663gf
Release Force
153gf
Operating Position
0.715" (18.2mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 157,75000 Kč2 157,75 Kč
51 882,13400 Kč9 410,67 Kč
101 774,37300 Kč17 743,73 Kč
251 641,05240 Kč41 026,31 Kč
501 546,68320 Kč77 334,16 Kč
1001 457,55520 Kč145 755,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 157,75000 Kč
Unit Price with VAT:2 610,87750 Kč