
D4BL-K2 | |
|---|---|
DigiKey Part Number | Z4057-ND |
Manufacturer | |
Manufacturer Product Number | D4BL-K2 |
Description | KEY OPERATION VERTICAL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Operation Key |
Datasheet | Datasheet |
EDA/CAD Models | D4BL-K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operation Key | |
For Use With/Related Products | D4BL Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,65000 Kč | 491,65 Kč |
| 10 | 445,20700 Kč | 4 452,07 Kč |
| 25 | 427,97960 Kč | 10 699,49 Kč |
| 50 | 415,38340 Kč | 20 769,17 Kč |
| 100 | 403,14950 Kč | 40 314,95 Kč |
| 250 | 387,52756 Kč | 96 881,89 Kč |
| 500 | 376,11214 Kč | 188 056,07 Kč |
| Unit Price without VAT: | 491,65000 Kč |
|---|---|
| Unit Price with VAT: | 594,89650 Kč |







