
D4BL-2DRG | |
|---|---|
DigiKey Part Number | SW1456-ND |
Manufacturer | |
Manufacturer Product Number | D4BL-2DRG |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NC (DB) + SPST-NC (DB) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 250VAC | |
Voltage - Supply | 24VDC | |
Holding Force | 71kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 058,82000 Kč | 14 058,82 Kč |
| 10 | 11 637,17000 Kč | 116 371,70 Kč |
| Unit Price without VAT: | 14 058,82000 Kč |
|---|---|
| Unit Price with VAT: | 17 011,17220 Kč |




