cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4BL-2CRA-A

DigiKey Part Number
D4BL-2CRA-A-ND
Manufacturer
Manufacturer Product Number
D4BL-2CRA-A
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NO/NC (DB/DM) + SPST-NC (DB)
Current Rating (Amps)
6A (AC)
Voltage Rating
115VAC
Voltage - Supply
24VDC
Holding Force
71kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 441,38000 Kč15 441,38 Kč
Manufacturers Standard Package
Unit Price without VAT:15 441,38000 Kč
Unit Price with VAT:18 684,06980 Kč