
| D4BL-1CRA | |
|---|---|
| DigiKey Part Number | D4BL-1CRA-ND | 
| Manufacturer | |
| Manufacturer Product Number | D4BL-1CRA | 
| Description | INTERLOCK SOLENOID RELEASE DPST | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Solenoid Release | |
| Circuit | DPST-NO/NC (DB/DM) + SPST-NC (DB) | |
| Current Rating (Amps) | 3A (AC) | |
| Voltage Rating | 250VAC | |
| Voltage - Supply | 24VDC | |
| Holding Force | 71kgf | |
| Actuator Type | Panel Disconnect | |
| Termination Style | Screw Terminal | |
| Features | - | |
| Must Operate | - | |
| Must Release | - | |
| Conduit Thread Size | PG13.5 | |
| Operating Temperature | -10°C ~ 55°C | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Approval Agency | CCC, CE, CSA, UL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12 031,49000 Kč | 12 031,49 Kč | 
| 5 | 10 492,09200 Kč | 52 460,46 Kč | 
| 10 | 9 889,77800 Kč | 98 897,78 Kč | 
| Unit Price without VAT: | 12 031,49000 Kč | 
|---|---|
| Unit Price with VAT: | 14 558,10290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic